
BTS500801TMBAKSA1 | |
|---|---|
DigiKey Part Number | BTS500801TMBAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS500801TMBAKSA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9.5A PG-TO220-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 38V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9.5A | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.69000 | ¥39.69 |
| 10 | ¥30.20800 | ¥302.08 |
| 50 | ¥26.40280 | ¥1,320.14 |
| 100 | ¥25.22430 | ¥2,522.43 |
| 250 | ¥23.98008 | ¥5,995.02 |
| 500 | ¥23.22990 | ¥11,614.95 |
| 1,000 | ¥22.61250 | ¥22,612.50 |
| 2,500 | ¥21.96076 | ¥54,901.90 |








