VNP20N07-E | ||
---|---|---|
DigiKey Part Number | 497-19753-ND | |
Manufacturer | ||
Manufacturer Product Number | VNP20N07-E | |
Description | IC PWR DRIVER N-CHAN 1:1 TO220AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | VNP20N07-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 55V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 14A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
50 | ¥24.22900 | ¥1,211.45 |
100 | ¥20.76720 | ¥2,076.72 |
500 | ¥18.46004 | ¥9,230.02 |
1,000 | ¥15.80644 | ¥15,806.44 |
2,000 | ¥14.88343 | ¥29,766.86 |
5,000 | ¥14.27914 | ¥71,395.70 |