TO-220-3 Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
835 In Stock | 1 : ¥19.95000 Tube | Tube | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 14A | 100mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,938 In Stock | 1 : ¥21.51000 Tube | Tube | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 14A | 50mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥43.84000 Tube | Tube | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 25A | 280mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 2,000 : ¥5.58571 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | - | - | 6A | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1,000 : ¥7.92992 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 3.5A | 200mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1,000 : ¥8.96198 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 12A | 35mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 500 : ¥15.62290 Tube | Tube | Last Time Buy | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 3.5A | 80mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | 500 : ¥15.62290 Tube | - | Tube | Last Time Buy | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V | Not Required | 3.5A | 80mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | ||
0 In Stock | 3,000 : ¥18.19675 Tube | - | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 3A | 155mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | 3,000 : ¥18.19675 Tube | - | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 1.8A | 155mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, Over Voltage | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | 500 : ¥21.19216 Tube | Tube | Last Time Buy | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 40mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | 1,000 : ¥22.81089 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 30A | 13mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 500 : ¥29.24440 Tube | - | Tube | Last Time Buy | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 12A | 25mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 11A | 53mOhm | Non-Inverting | - | Over Temperature, Over Voltage | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 35V (Max) | Not Required | 3.1A | 45mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 35V (Max) | Not Required | 4.3A | 20mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 35V (Max) | Not Required | 1.8A | 130mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 5A | - | Non-Inverting | - | Over Temperature, Over Voltage | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 40mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 12A | 25mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 35V (Max) | Not Required | 30A | 20mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 35V (Max) | Not Required | 10A | 70mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 35V (Max) | Not Required | 20A | 35mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 3.5A | 200mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | - | - | - | Through Hole | TO-220 | TO-220-3 |