VNQ5050AKTR-E | ||
---|---|---|
DigiKey Part Number | 497-11477-2-ND - Tape & Reel (TR) 497-11477-1-ND - Cut Tape (CT) 497-11477-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VNQ5050AKTR-E | |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A PowerSSO-24 | |
Datasheet | Datasheet | |
EDA/CAD Models | VNQ5050AKTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 13.5A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
10 | ¥48.99300 | ¥489.93 |
25 | ¥46.32040 | ¥1,158.01 |
100 | ¥40.14450 | ¥4,014.45 |
250 | ¥38.08548 | ¥9,521.37 |
500 | ¥34.17420 | ¥17,087.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.82154 | ¥28,821.54 |
2,000 | ¥27.38047 | ¥54,760.94 |