ITS716GFUMA1 | ||
---|---|---|
DigiKey Part Number | ITS716GFUMA1TR-ND - Tape & Reel (TR) ITS716GFUMA1CT-ND - Cut Tape (CT) ITS716GFUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ITS716GFUMA1 | |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A PG-DSO-20-32 | |
Datasheet | Datasheet | |
EDA/CAD Models | ITS716GFUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-32 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.03300 | ¥320.33 |
25 | ¥30.27920 | ¥756.98 |
100 | ¥26.24280 | ¥2,624.28 |
250 | ¥24.89700 | ¥6,224.25 |
500 | ¥22.33994 | ¥11,169.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.84094 | ¥18,840.94 |
2,000 | ¥17.89892 | ¥35,797.84 |