MC9S08FL8CLC | |
---|---|
DigiKey Part Number | MC9S08FL8CLC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08FL8CLC |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | SCI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 12x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥23.88900 | ¥238.89 |
80 | ¥19.57313 | ¥1,565.85 |
440 | ¥19.16173 | ¥8,431.16 |
1,250 | ¥16.16059 | ¥20,200.74 |
2,500 | ¥15.35260 | ¥38,381.50 |
5,000 | ¥14.77538 | ¥73,876.90 |