


LP2985-18DBVR | |
|---|---|
DigiKey Part Number | 296-18474-2-ND - Tape & Reel (TR) 296-18474-1-ND - Cut Tape (CT) 296-18474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-18DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-18DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.37227 | ¥4,116.81 |
| 6,000 | ¥1.33302 | ¥7,998.12 |
| 9,000 | ¥1.31337 | ¥11,820.33 |
| 15,000 | ¥1.29161 | ¥19,374.15 |
| 21,000 | ¥1.27888 | ¥26,856.48 |
| 30,000 | ¥1.26664 | ¥37,999.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.24600 | ¥22.46 |
| 25 | ¥2.00120 | ¥50.03 |
| 100 | ¥1.72740 | ¥172.74 |
| 250 | ¥1.59604 | ¥399.01 |
| 500 | ¥1.51734 | ¥758.67 |
| 1,000 | ¥1.45248 | ¥1,452.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.06700 | ¥20.67 |
| 25 | ¥1.84240 | ¥46.06 |
| 100 | ¥1.59020 | ¥159.02 |
| 250 | ¥1.46932 | ¥367.33 |
| 500 | ¥1.39688 | ¥698.44 |
| 1,000 | ¥1.33717 | ¥1,337.17 |










