
KSZ8863RLL | |
|---|---|
DigiKey Part Number | 576-3578-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8863RLL |
Description | IC ETHERNET SW 3PORT 48-LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8863RLL Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol Ethernet | Supplier Device Package 48-LQFP (7x7) |
Function Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.04000 | ¥49.04 |
| 25 | ¥40.85360 | ¥1,021.34 |
| 100 | ¥39.59260 | ¥3,959.26 |











