Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9897RTXC

DigiKey Part Number
KSZ9897RTXC-ND
Manufacturer
Manufacturer Product Number
KSZ9897RTXC
Description
IC ETHERNET SWITCH 7PORT 128TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9897RTXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Microchip Technology
Standards
10/100/1000 Base-T PHY
Packaging
Tray
Voltage - Supply
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
128-TQFP Exposed Pad
Protocol
Ethernet
Supplier Device Package
128-TQFP-EP (14x14)
Function
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.10000¥106.10
25¥88.48880¥2,212.22
100¥85.49110¥8,549.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.