
EVB-KSZ9897-1 | |
|---|---|
DigiKey Part Number | EVB-KSZ9897-1-ND |
Manufacturer | |
Manufacturer Product Number | EVB-KSZ9897-1 |
Description | EVAL BOARD FOR KSZ9897 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KSZ9897 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part KSZ9897 |
Packaging Bulk | Primary Attributes 7-Channel |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Ethernet | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,556.42000 | ¥2,556.42 |





