
KSZ9897RTXC-TR | |
|---|---|
DigiKey Part Number | KSZ9897RTXC-TR-ND - Tape & Reel (TR) KSZ9897RTXC-CT-ND - Cut Tape (CT) KSZ9897RTXC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9897RTXC-TR |
Description | IC ETHERNET SWITCH 7PORT 128TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9897RTXC-TR Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100/1000 Base-T PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP |
Protocol Ethernet | Supplier Device Package 128-TQFP (14x14) |
Function Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.68000 | ¥106.68 |
| 25 | ¥105.14800 | ¥2,628.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥99.64932 | ¥99,649.32 |


