BTS3207NHUMA1 | ||
---|---|---|
DigiKey Part Number | BTS3207NHUMA1TR-ND - Tape & Reel (TR) BTS3207NHUMA1CT-ND - Cut Tape (CT) BTS3207NHUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTS3207NHUMA1 | |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 640mA PG-SOT223-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 640mA | |
Rds On (Typ) | 500mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.38500 | ¥103.85 |
25 | ¥9.85760 | ¥246.44 |
100 | ¥8.09690 | ¥809.69 |
250 | ¥7.56900 | ¥1,892.25 |
500 | ¥6.68898 | ¥3,344.49 |
1,000 | ¥5.28083 | ¥5,280.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.92877 | ¥19,715.08 |
8,000 | ¥4.68233 | ¥37,458.64 |
12,000 | ¥4.50630 | ¥54,075.60 |