ZXMS6008FFQ-7 | |
---|---|
DigiKey Part Number | 31-ZXMS6008FFQ-7TR-ND - Tape & Reel (TR) 31-ZXMS6008FFQ-7CT-ND - Cut Tape (CT) 31-ZXMS6008FFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6008FFQ-7 |
Description | LOW SIDE INTELLIFET SOT23F T&R 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 5.5V | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.75200 | ¥37.52 |
100 | ¥2.61070 | ¥261.07 |
500 | ¥2.03852 | ¥1,019.26 |
1,000 | ¥1.65683 | ¥1,656.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48114 | ¥4,443.42 |
6,000 | ¥1.40582 | ¥8,434.92 |
9,000 | ¥1.30541 | ¥11,748.69 |
30,000 | ¥1.27528 | ¥38,258.40 |