Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6004SGTA

DigiKey Part Number
ZXMS6004SGTATR-ND - Tape & Reel (TR)
ZXMS6004SGTACT-ND - Cut Tape (CT)
ZXMS6004SGTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6004SGTA
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Mfr
Current - Output (Max)
1.3A
Series
Rds On (Typ)
350mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
SOT-223-3
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
60V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,453
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.35900¥53.59
25¥4.82960¥120.74
100¥4.24330¥424.33
250¥3.96432¥991.08
500¥3.79610¥1,898.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.65757¥3,657.57
2,000¥3.54357¥7,087.14
3,000¥3.48647¥10,459.41
5,000¥3.42318¥17,115.90
7,000¥3.38623¥23,703.61
10,000¥3.35066¥33,506.60
Manufacturers Standard Package