
BTN70301EPAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTN70301EPAXUMA1TR-ND - Tape & Reel (TR) 448-BTN70301EPAXUMA1CT-ND - Cut Tape (CT) 448-BTN70301EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN70301EPAXUMA1 |
Description | IC HALF BRIDGE DRVR 7A TSDSO-14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose SMART7 PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTN70301EPAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | SMART7 | |
Rds On (Typ) | 20mOhm LS, 12mOhm HS | |
Current - Output / Channel | 7A | |
Current - Peak Output | 17A | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Diagnostic Enable, Enable, SENSE | |
Fault Protection | Current Limiting, Over Current, Over Temperature, Over Voltage, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.84000 | ¥22.84 |
| 10 | ¥16.99800 | ¥169.98 |
| 25 | ¥15.54200 | ¥388.55 |
| 100 | ¥13.94500 | ¥1,394.50 |
| 250 | ¥13.18316 | ¥3,295.79 |
| 500 | ¥12.72410 | ¥6,362.05 |
| 1,000 | ¥12.34598 | ¥12,345.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.87910 | ¥35,637.30 |
| 6,000 | ¥11.65054 | ¥69,903.24 |







