BSC046N02KSGAUMA1 | ||
---|---|---|
DigiKey Part Number | BSC046N02KSGAUMA1TR-ND - Tape & Reel (TR) BSC046N02KSGAUMA1CT-ND - Cut Tape (CT) BSC046N02KSGAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC046N02KSGAUMA1 | |
Description | MOSFET N-CH 20V 19A/80A TDSON | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 19A (Ta), 80A (Tc) 2.8W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 50A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥10.77100 | ¥107.71 |
100 | ¥8.37680 | ¥837.68 |
500 | ¥7.10042 | ¥3,550.21 |
1,000 | ¥5.78406 | ¥5,784.06 |
2,000 | ¥5.44502 | ¥10,890.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.18571 | ¥25,928.55 |
10,000 | ¥4.94638 | ¥49,463.80 |