BGSX44MU18E6327XUSA1 | ||
---|---|---|
DigiKey Part Number | 448-BGSX44MU18E6327XUSA1TR-ND - Tape & Reel (TR) 448-BGSX44MU18E6327XUSA1CT-ND - Cut Tape (CT) 448-BGSX44MU18E6327XUSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGSX44MU18E6327XUSA1 | |
Description | IC RF SW 4P4T 7.125GHZ WLGA18 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 4P4T 50Ohm PG-WLGA-18-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BGSX44MU18E6327XUSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | - | |
Circuit | 4P4T | |
Frequency Range | 400MHz ~ 7.125GHz | |
Isolation | 27dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 7.125GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 18-WFLGA Exposed Pad | |
Supplier Device Package | PG-WLGA-18-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.53000 | ¥195.30 |
25 | ¥18.42520 | ¥460.63 |
100 | ¥15.69710 | ¥1,569.71 |
250 | ¥14.73872 | ¥3,684.68 |
500 | ¥12.89656 | ¥6,448.28 |
1,000 | ¥10.68570 | ¥10,685.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥9.94873 | ¥44,769.28 |