RF Switch IC Bluetooth, UWB, WiFi, WLAN SPDT 50Ohm PG-TSNP-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS12WN6E6329XTSA1

DigiKey Part Number
448-BGS12WN6E6329XTSA1TR-ND - Tape & Reel (TR)
448-BGS12WN6E6329XTSA1CT-ND - Cut Tape (CT)
448-BGS12WN6E6329XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS12WN6E6329XTSA1
Description
IC RF SWITCH SPDT 9GHZ CELL WIFI
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Switch IC Bluetooth, UWB, WiFi, WLAN SPDT 50Ohm PG-TSNP-6-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
9GHz
Manufacturer
Infineon Technologies
IIP3
70dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
DC Blocked
Part Status
Active
Impedance
50Ohm
RF Type
Bluetooth, UWB, WiFi, WLAN
Voltage - Supply
1.65V ~ 3.6V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C (TA)
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
50MHz ~ 9GHz
Package / Case
6-XFDFN
Isolation
22dB
Supplier Device Package
PG-TSNP-6-2
Insertion Loss
1.12dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,578
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.97700¥19.77
25¥1.85920¥46.48
100¥1.69780¥169.78
250¥1.60140¥400.35
500¥1.53276¥766.38
1,000¥1.46809¥1,468.09
5,000¥1.33129¥6,656.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.24797¥18,719.55
30,000¥1.19925¥35,977.50
45,000¥1.17206¥52,742.70
Manufacturers Standard Package