BGSA149MN10E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | 448-BGSA149MN10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA149MN10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA149MN10E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGSA149MN10E6327XTSA1 | |
Description | IC RF SWITCH ANTENNA DEVICE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC SP4T 1.5Ohm PG-TSNP-10-9 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 380MHz ~ 7.125GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 1.5Ohm | |
Voltage - Supply | 1.2V ~ 1.8V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.58900 | ¥45.89 |
25 | ¥4.14400 | ¥103.60 |
100 | ¥3.62610 | ¥362.61 |
250 | ¥3.18196 | ¥795.49 |
500 | ¥2.81202 | ¥1,406.01 |
1,000 | ¥2.22005 | ¥2,220.05 |
5,000 | ¥1.96844 | ¥9,842.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.88703 | ¥22,644.36 |
24,000 | ¥1.83523 | ¥44,045.52 |