
BGSA143GL10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA143GL10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA143GL10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA143GL10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA143GL10E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ TSLP10-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T PG-TSLP-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA143GL10E6327XTSA1 Models |
Category | Test Frequency 5GHz ~ 6GHz |
Manufacturer Infineon Technologies | IIP3 78dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature 125°C (TJ) |
RF Type General Purpose | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 10-XFLGA |
Frequency Range 400MHz ~ 6GHz | Supplier Device Package PG-TSLP-10-2 |
Isolation 14dB | Base Product Number |
Insertion Loss 3.2dB (max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.22600 | ¥42.26 |
| 25 | ¥3.78440 | ¥94.61 |
| 100 | ¥3.30060 | ¥330.06 |
| 250 | ¥3.06984 | ¥767.46 |
| 500 | ¥2.93040 | ¥1,465.20 |
| 1,000 | ¥2.81585 | ¥2,815.85 |
| 2,500 | ¥2.69480 | ¥6,737.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥2.58534 | ¥19,390.05 |
| 15,000 | ¥2.53177 | ¥37,976.55 |
| 22,500 | ¥2.50496 | ¥56,361.60 |



