BFP780H6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFP780H6327XTSA1TR-ND - Tape & Reel (TR) BFP780H6327XTSA1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BFP780H6327XTSA1 | |
Description | RF TRANS NPN 6.1V 900MHZ SOT343 | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 6.1V 120mA 900MHz 600mW Surface Mount PG-SOT343-4-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BFP780H6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6.1V | |
Frequency - Transition | 900MHz | |
Noise Figure (dB Typ @ f) | 1.2dB ~ 2.4dB @ 900MHz ~ 3.5GHz | |
Gain | 27dB | |
Power - Max | 600mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 90mA, 5V | |
Current - Collector (Ic) (Max) | 120mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-1 | |
Base Product Number |