RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTH10-4LT3G

DigiKey Part Number
488-SMMBTH10-4LT3GTR-ND - Tape & Reel (TR)
488-SMMBTH10-4LT3GCT-ND - Cut Tape (CT)
488-SMMBTH10-4LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBTH10-4LT3G
Description
RF TRANS NPN 25V 800MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBTH10-4LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 4mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Transistor Type
NPN
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25V
Supplier Device Package
SOT-23-3 (TO-236)
Frequency - Transition
800MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP420H6327XTSA1Infineon Technologies3,658BFP420H6327XTSA1CT-ND¥4.55000Similar
In-Stock: 9,017
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.58000¥25.80
100¥1.63500¥163.50
500¥1.22528¥612.64
1,000¥1.09271¥1,092.71
2,000¥0.98099¥1,961.98
5,000¥0.85991¥4,299.55