
BFP420H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP420H6327XTSA1TR-ND - Tape & Reel (TR) BFP420H6327XTSA1CT-ND - Cut Tape (CT) BFP420H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP420H6327XTSA1 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP420H6327XTSA1 Models |
Category | Power - Max 160mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 20mA, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1.1dB @ 1.8GHz | Base Product Number |
Gain 21dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | ¥51.83468 | Similar |
| MCH4009-TL-H | onsemi | 5,772 | MCH4009-TL-HOSCT-ND | ¥7.28000 | Similar |
| MRF10031 | MACOM Technology Solutions | 20 | 1465-1137-ND | ¥2,619.27000 | Similar |
| NSVF6003SB6T1G | onsemi | 1,382 | NSVF6003SB6T1GOSCT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.68800 | ¥26.88 |
| 25 | ¥2.39840 | ¥59.96 |
| 100 | ¥2.08070 | ¥208.07 |
| 250 | ¥1.92856 | ¥482.14 |
| 500 | ¥1.83694 | ¥918.47 |
| 1,000 | ¥1.76159 | ¥1,761.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.66839 | ¥5,005.17 |
| 6,000 | ¥1.62279 | ¥9,736.74 |
| 9,000 | ¥1.59996 | ¥14,399.64 |
| 15,000 | ¥1.57467 | ¥23,620.05 |
| 21,000 | ¥1.55988 | ¥32,757.48 |
| 30,000 | ¥1.54567 | ¥46,370.10 |











