1 kA Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2277954

DigiKey Part Number
277-2277954-ND
Manufacturer
Manufacturer Product Number
2277954
Description
PACT MCR-V2-6015- 85-1000-5A-1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 kA Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2277954 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1 kA
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Packaging
Bulk
Size / Dimension
3.346" L x 1.181" W (85.00mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
4.252" (108.00mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Terminal Block
Type
Non-Invasive (Solid Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥518.92000¥518.92
Manufacturers Standard Package