V23047A1012A511 | ||
---|---|---|
DigiKey Part Number | PB676-ND | |
Manufacturer | ||
Manufacturer Product Number | V23047A1012A511 | |
Description | RELAY SAFETY DPST 6A 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 58.3 mA | |
Coil Power | 699mW | |
Coil Resistance | 206 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.71000 | ¥116.71 |
10 | ¥103.74900 | ¥1,037.49 |
25 | ¥98.56320 | ¥2,464.08 |
50 | ¥93.37420 | ¥4,668.71 |
100 | ¥88.18670 | ¥8,818.67 |
250 | ¥80.40568 | ¥20,101.42 |
500 | ¥75.21806 | ¥37,609.03 |
1,000 | ¥71.32748 | ¥71,327.48 |