Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BS4I

DigiKey Part Number
BS4I-ND
Manufacturer
Manufacturer Product Number
BS4I
Description
BATT CONNECTOR SNAP 9V 4" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
EDA/CAD Models
BS4I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 4" (101.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥7.78200¥77.82
50¥6.82940¥341.47
100¥6.45720¥645.72
300¥5.90863¥1,772.59
500¥5.66958¥2,834.79
1,000¥5.36069¥5,360.69
2,500¥4.97801¥12,445.03
5,000¥4.70677¥23,533.85
Manufacturers Standard Package