Female Module without Contacts Red 1+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10345600

DigiKey Part Number
2181-10345600-ND
Manufacturer
Manufacturer Product Number
10345600
Description
EPIC MCB-HC 1+PE B FEMALE MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Red 1+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Voltage Rating
600V
Series
Current Rating (Amps)
82A
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Color
Red
Connector Type
Module without Contacts
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
1+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.06000¥358.06
10¥304.31600¥3,043.16
25¥285.26840¥7,131.71
50¥271.66180¥13,583.09
100¥258.70700¥25,870.70
250¥242.53212¥60,633.03
Manufacturers Standard Package