SM-LP-5002E | ||
---|---|---|
DigiKey Part Number | SM-LP-5002ETR-ND - Tape & Reel (TR) SM-LP-5002ECT-ND - Cut Tape (CT) SM-LP-5002EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM-LP-5002E | |
Description | TRANSFORMER 3.8H SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SM-LP-5002E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 3.8 H | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.504" W (9.00mm x 12.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.65000 | ¥25.65 |
10 | ¥20.80700 | ¥208.07 |
25 | ¥16.82560 | ¥420.64 |
50 | ¥15.76220 | ¥788.11 |
100 | ¥15.05400 | ¥1,505.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.61150 | ¥5,844.60 |
800 | ¥14.16871 | ¥11,334.97 |
1,200 | ¥13.72593 | ¥16,471.12 |