BFP780H6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥2.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 315
Unit Price: ¥55.91000
Datasheet

Similar


onsemi
In Stock: 9,937
Unit Price: ¥3.86000
Datasheet

BFP780H6327XTSA1

DigiKey Part Number
BFP780H6327XTSA1TR-ND - Tape & Reel (TR)
BFP780H6327XTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BFP780H6327XTSA1
Description
RF TRANS NPN 6.1V 900MHZ SOT343
Customer Reference
Detailed Description
RF Transistor NPN 6.1V 120mA 900MHz 600mW Surface Mount PG-SOT343-4-1
Datasheet
 Datasheet
EDA/CAD Models
BFP780H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6.1V
Frequency - Transition
900MHz
Noise Figure (dB Typ @ f)
1.2dB ~ 2.4dB @ 900MHz ~ 3.5GHz
Gain
27dB
Power - Max
600mW
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 90mA, 5V
Current - Collector (Ic) (Max)
120mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-1
Base Product Number