
1EDI3038ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3038ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3038ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3038ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3038ASXUMA1 |
Description | HVGD_TRACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15A Gate Driver Magnetic Coupling 8000Vpk 1 Channel PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3038ASXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 8000Vpk | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 35ns, 45ns (Max) | |
Current - Output High, Low | 15A, 15A | |
Current - Peak Output | 15A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V, 13.5V ~ 20V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-91 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.42000 | ¥31.42 |
| 10 | ¥23.74200 | ¥237.42 |
| 25 | ¥21.81480 | ¥545.37 |
| 100 | ¥19.69120 | ¥1,969.12 |
| 250 | ¥18.67936 | ¥4,669.84 |
| 500 | ¥18.06958 | ¥9,034.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.56771 | ¥17,567.71 |
| 2,000 | ¥17.15449 | ¥34,308.98 |
| 3,000 | ¥16.94770 | ¥50,843.10 |





