5191.42.2520.005 | ||
---|---|---|
DigiKey Part Number | 3207-5191.42.2520.005TR-ND - Tape & Reel (TR) 3207-5191.42.2520.005CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5191.42.2520.005 | |
Description | SMA - PCB MOUNT ANGLE JACK | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.54100 | ¥425.41 |
25 | ¥40.28800 | ¥1,007.20 |
50 | ¥39.35060 | ¥1,967.53 |
100 | ¥37.47730 | ¥3,747.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥32.79275 | ¥10,493.68 |
640 | ¥31.85573 | ¥20,387.67 |
960 | ¥27.17106 | ¥26,084.22 |
1,600 | ¥26.23410 | ¥41,974.56 |
3,200 | ¥25.29718 | ¥80,950.98 |