CF211-02-01-02 | ||
---|---|---|
DigiKey Part Number | 4849-CF211-02-01-02-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CF211-02-01-02 | |
Description | PVC 300V 1PR/24 AWG, DT CBL FEET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -5°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
3 | ¥28.00333 | ¥84.01 |
5 | ¥26.91200 | ¥134.56 |
7 | ¥26.24143 | ¥183.69 |
10 | ¥25.70500 | ¥257.05 |
25 | ¥24.08840 | ¥602.21 |
50 | ¥22.87760 | ¥1,143.88 |
100 | ¥21.80110 | ¥2,180.11 |