CF880-07-02 | ||
---|---|---|
DigiKey Part Number | 4849-CF880-07-02-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CF880-07-02 | |
Description | PVC 2C/18AWG CONTROL 300V FEET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.34000 | ¥11.34 |
3 | ¥10.52333 | ¥31.57 |
5 | ¥10.14000 | ¥50.70 |
7 | ¥9.90286 | ¥69.32 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.06320 | ¥226.58 |
50 | ¥8.59580 | ¥429.79 |
100 | ¥8.17520 | ¥817.52 |