HW1B-V4F01-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HW1B-V4F01-R
1885-1044-ND
1885-1044-ND

HW1B-V4F01-R

DigiKey Part Number
1885-1044-ND
Manufacturer
Manufacturer Product Number
HW1B-V4F01-R
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥369.15000¥369.15
5¥322.01200¥1,610.06
10¥303.58800¥3,035.88
25¥280.80080¥7,020.02
50¥264.67720¥13,233.86
100¥249.44730¥24,944.73
Manufacturers Standard Package