Configurable Contact Block SPST-NC 10A @ 110VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 110VAC
HW-U01
HW-U01

HW-U01

DigiKey Part Number
1885-1840-ND
Manufacturer
Manufacturer Product Number
HW-U01
Description
CONTACT BLOCK SPST-NC 10A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 110VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NC
Manufacturer
IDEC
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bulk
Contact Rating @ Voltage
10A @ 110VAC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
IDEC, HW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.45000¥66.45
5¥57.94800¥289.74
10¥54.63500¥546.35
25¥50.54520¥1,263.63
50¥47.64960¥2,382.48
100¥44.91560¥4,491.56
Manufacturers Standard Package