Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1B-V4F02-R

DigiKey Part Number
1885-HW1B-V4F02-R-ND
Manufacturer
Manufacturer Product Number
HW1B-V4F02-R
Description
SWITCH E-STOP 22MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
10A (AC/DC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥453.36000¥453.36
5¥395.48800¥1,977.44
10¥372.85300¥3,728.53
25¥344.86560¥8,621.64
50¥325.05560¥16,252.78
100¥306.34630¥30,634.63
Manufacturers Standard Package