Configurable Contact Block SPST-NO 10A @ 110VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-U01-F

DigiKey Part Number
1885-HW-U01-F-ND
Manufacturer
Manufacturer Product Number
HW-U01-F
Description
CONTACT BLOCK SPST-NO 10A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 10A @ 110VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
IDEC
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bulk
Contact Rating @ Voltage
10A @ 110VAC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
IDEC, HW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.98000¥69.98
10¥60.39600¥603.96
25¥56.95280¥1,423.82
50¥54.47540¥2,723.77
100¥52.10220¥5,210.22
250¥49.11612¥12,279.03
500¥46.96692¥23,483.46
1,000¥44.90808¥44,908.08
Manufacturers Standard Package