New Product
82287-100B-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82435-100B-02-D

DigiKey Part Number
5378-82435-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82435-100B-02-D
Description
CABLINE-CA II HARNESS 20P 200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥300.55000¥300.55
10¥255.41000¥2,554.10
25¥239.42280¥5,985.57
50¥228.00040¥11,400.02
100¥217.12760¥21,712.76
250¥203.55180¥50,887.95