


82069-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82069-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82069-100B-02-D |
Description | CBL ASSY PLUG - PLUG 20POS 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥300.55000 | ¥300.55 |
| 10 | ¥255.41000 | ¥2,554.10 |
| 25 | ¥239.42280 | ¥5,985.57 |
| 50 | ¥228.00040 | ¥11,400.02 |
| 100 | ¥217.12760 | ¥21,712.76 |
| 300 | ¥200.95363 | ¥60,286.09 |











