HAFUHT0100L4AXT | ||
---|---|---|
DigiKey Part Number | 480-5795-ND | |
Manufacturer | ||
Manufacturer Product Number | HAFUHT0100L4AXT | |
Description | HONEYWELL ZEPHYR AIRFLOW SENSOR | |
Customer Reference | ||
Detailed Description | Air Flow Sensor 0 ~ 100 SLPM Female, 3/8", 0.375" (9.525mm) Polymer, Thermoplastic (GR) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 100 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 10V | |
Port Size | Female, 3/8", 0.375" (9.525mm) | |
Switch Function/Rating | - | |
Material - Body | Polymer, Thermoplastic (GR) | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |