SFM3100-VC | ||
---|---|---|
DigiKey Part Number | 1649-SFM3100-VC-ND | |
Manufacturer | ||
Manufacturer Product Number | SFM3100-VC | |
Description | ANALOG AIR FLOW SENSOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Flow Sensor -24 ~ +240 SLPM Plastic |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | -24 ~ +240 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 5V | |
Port Size | - | |
Switch Function/Rating | Analog | |
Material - Body | Plastic | |
Operating Temperature | 5°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,291.51000 | ¥1,291.51 |
10 | ¥1,183.90000 | ¥11,839.00 |