
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWM730B5 | |
---|---|
DigiKey Part Number | 480-6166-ND |
Manufacturer | |
Manufacturer Product Number | AWM730B5 |
Description | PRESSUREAIRFLOWAWM 700 SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 300 SLPM Male, 0.8661" (22mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWM730B5 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 300 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 9V ~ 15V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | 5°C ~ 60°C | |
Base Product Number |
In-Stock: 67
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,599.96000 | ¥1,599.96 |
5 | ¥1,533.51800 | ¥7,667.59 |
You May Also Be Interested InSee All
3 Items