New at DigiKey
ABP2MDAN004ND2B3XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2MDAN001PDSA3XX

DigiKey Part Number
480-ABP2MDAN001PDSA3XX-ND
Manufacturer
Manufacturer Product Number
ABP2MDAN001PDSA3XX
Description
DIFFERENTIAL PRESSURE SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 6-SMD, J-Lead, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
ABP2MDAN001PDSA3XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Differential
Operating Pressure
-1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa)
Output Type
SPI
Output
14 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead, Dual Top Ports
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.09000¥187.09
5¥170.44400¥852.22
10¥164.29300¥1,642.93
38¥153.91263¥5,848.68
76¥149.19303¥11,338.67
114¥146.62167¥16,714.87
532¥137.98630¥73,408.71
Manufacturers Standard Package