2SS52M | ||
---|---|---|
DigiKey Part Number | 480-1997-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SS52M | |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Collector Magnetoresistive TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SS52M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.5mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 11mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | 3-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.68000 | ¥68.68 |
10 | ¥54.94500 | ¥549.45 |
25 | ¥50.82440 | ¥1,270.61 |
100 | ¥43.95610 | ¥4,395.61 |
500 | ¥41.20886 | ¥20,604.43 |
1,000 | ¥38.46159 | ¥38,461.59 |