Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP59SURKCGKW

DigiKey Part Number
754-1886-ND
Manufacturer
Manufacturer Product Number
WP59SURKCGKW
Description
LED GRN/RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
WP59SURKCGKW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Cathode
Wavelength - Peak
574nm Green, 645nm Red
Lens Color
White
Package / Case
Radial - 3 Leads
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
5.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
11.35mm
Lens Size
5mm, T-1 3/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,711
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.11800¥31.18
100¥2.24450¥224.45
500¥1.85232¥926.16
1,000¥1.72322¥1,723.22
2,000¥1.61348¥3,226.96
5,000¥1.49341¥7,467.05
10,000¥1.41847¥14,184.70
25,000¥1.33672¥33,418.00
Manufacturers Standard Package