Similar



LM2931CT/NOPB | |
|---|---|
DigiKey Part Number | 296-39005-ND |
Manufacturer | |
Manufacturer Product Number | LM2931CT/NOPB |
Description | IC REG LIN POS ADJ 100MA TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931CT/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931ACD2TR4G | onsemi | 1,106 | 488-LM2931ACD2TR4GCT-ND | ¥7.36000 | Similar |
| LM2931CTG | onsemi | 0 | LM2931CTGOS-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.64300 | ¥96.43 |
| 45 | ¥8.29578 | ¥373.31 |
| 135 | ¥7.61267 | ¥1,027.71 |
| 270 | ¥7.27881 | ¥1,965.28 |
| 540 | ¥7.00393 | ¥3,782.12 |
| 1,035 | ¥6.79035 | ¥7,028.01 |
| 2,520 | ¥6.55473 | ¥16,517.92 |
| 5,040 | ¥6.40795 | ¥32,296.07 |









