Similar
Similar



LM2931CTG | |
|---|---|
DigiKey Part Number | LM2931CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931CTG |
Description | IC REG LIN POS ADJ 100MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931CTG Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 1 mA |
Part Status Obsolete | Current - Supply (Max) 6 mA |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931ACD2TR4G | onsemi | 1,106 | 488-LM2931ACD2TR4GCT-ND | ¥7.36000 | Similar |
| LM2931CT/NOPB | Texas Instruments | 0 | 296-39005-ND | ¥13.23000 | Similar |



