


LM2931ACD2TR4G | |
|---|---|
DigiKey Part Number | 488-LM2931ACD2TR4GTR-ND - Tape & Reel (TR) 488-LM2931ACD2TR4GCT-ND - Cut Tape (CT) 488-LM2931ACD2TR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ACD2TR4G |
Description | IC REG LIN POS ADJ 100MA D2PAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ACD2TR4G Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1 mA |
Part Status Active | Current - Supply (Max) 6 mA |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package D2PAK-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.28500 | ¥52.85 |
| 25 | ¥4.76040 | ¥119.01 |
| 100 | ¥4.18130 | ¥418.13 |
| 250 | ¥3.90576 | ¥976.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥3.53780 | ¥2,830.24 |
| 1,600 | ¥3.42145 | ¥5,474.32 |

