3329X-1-103LF | ||
---|---|---|
DigiKey Part Number | 3329X-103LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3329X-1-103LF | |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3329X-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥29.94800 | ¥299.48 |
25 | ¥26.73960 | ¥668.49 |
50 | ¥25.13540 | ¥1,256.77 |
100 | ¥24.60100 | ¥2,460.10 |
300 | ¥23.53100 | ¥7,059.30 |
500 | ¥19.25272 | ¥9,626.36 |
1,000 | ¥16.57878 | ¥16,578.78 |
5,000 | ¥14.97434 | ¥74,871.70 |