16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
52806 Series
52806 Series

0528061610

DigiKey Part Number
WM11119-ND
Manufacturer
Manufacturer Product Number
0528061610
Description
CONN FPC VERT 16POS 1MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0528061610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.213" (5.40mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 80°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
16
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Mating Cycles
10
Termination
Kinked Pin
Base Product Number
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,192
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.99400¥29.94
25¥2.80520¥70.13
50¥2.67120¥133.56
100¥2.54290¥254.29
250¥2.38368¥595.92
500¥2.26988¥1,134.94
1,500¥2.10035¥3,150.53
3,000¥2.00004¥6,000.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.